
* Images are for reference only
DCF221K26Y5PQ6BL7A6
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF221K26Y5PQ6BL7A6
- JLCPCB Part #
- C2919107
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 220pF 300V、440V CQC、UL、VDE、KC X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 227
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0396
300+
$0.0348
1000+
$0.0269
5000+
$0.0240
10000+
$0.0225
Related Products
Welcome back, may I help you?