
* Images are for reference only
DRM509D13ML837GA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DRM509D13ML837GA0
- JLCPCB Part #
- C2919423
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 5Ω 7.5mm 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
50+
$0.1308
150+
$0.1158
500+
$0.0882
2500+
$0.0799
5000+
$0.0749
Related Products
Welcome back, may I help you?