
* Images are for reference only
DCF221K24Y5PG6VP9HE
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF221K24Y5PG6VP9HE
- JLCPCB Part #
- C7545175
- Package
- Plugin,P=9mm
- Description
- 220pF 250V Y1 ±10% Plugin,P=9mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 232
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0494
100+
$0.0387
300+
$0.0334
900+
$0.0294
5400+
$0.0262
9900+
$0.0245
Related Products
Welcome back, may I help you?