
* Images are for reference only
DCH103K46Y5PN6BL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH103K46Y5PN6BL7A0
- JLCPCB Part #
- C7545217
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 10nF 1kV ±10% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
50+
$0.0641
150+
$0.0553
500+
$0.0487
2500+
$0.0434
5000+
$0.0407
Related Products
Welcome back, may I help you?