
* Images are for reference only
ZVR10D561KL8D7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- ZVR10D561KL8D7A0
- JLCPCB Part #
- C2919308
- Package
- Plugin,P=7.5mm
- Description
- 1.75kA 356V 468V 560V 7.5mm 925V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0860
50+
$0.0689
150+
$0.0604
500+
$0.0484
2500+
$0.0433
5000+
$0.0407
Related Products
Welcome back, may I help you?