
* Images are for reference only
ZVR10D102KL8B7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- ZVR10D102KL8B7A0
- JLCPCB Part #
- C968801
- Package
- Plugin,P=7.5mm
- Description
- 1.5kA 1.65kV 1kV 625V 7.5mm 825V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1723
50+
$0.1375
150+
$0.1226
500+
$0.0926
2500+
$0.0844
5000+
$0.0794
Related Products
Welcome back, may I help you?