
* Images are for reference only
DCH102K36Y5PR6BL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH102K36Y5PR6BL0A0
- JLCPCB Part #
- C2896229
- Package
- Plugin,P=10mm
- Description
- 10mm 1nF 3kV Y5P ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0532
300+
$0.0468
1000+
$0.0352
5000+
$0.0313
10000+
$0.0294
Related Products
Welcome back, may I help you?