
* Images are for reference only
DCF222M39Y5UG6BL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M39Y5UG6BL0A0
- JLCPCB Part #
- C968844
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 400V Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0714
150+
$0.0620
1000+
$0.0549
2000+
$0.0493
5000+
$0.0464
Related Products