
* Images are for reference only
DCF472M46Y5VG6WL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF472M46Y5VG6WL0A0
- JLCPCB Part #
- C2919216
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V、400V 4.7nF CQC、UL、VDE、KC X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1396
50+
$0.1130
150+
$0.0996
500+
$0.0772
2500+
$0.0693
5000+
$0.0652
Related Products
Welcome back, may I help you?