
* Images are for reference only
DCF221K26Y5PG63L0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF221K26Y5PG63L0A0
- JLCPCB Part #
- C7545176
- Package
- Plugin,P=10mm
- Description
- 220pF 250V Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 243
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0369
300+
$0.0320
1000+
$0.0281
5000+
$0.0250
10000+
$0.0234
Related Products
Welcome back, may I help you?