
* Images are for reference only
DCF222M39Y5UG6WP0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M39Y5UG6WP0A0
- JLCPCB Part #
- C2919155
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 250V、400V CQC、UL、VDE、KC X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0974
50+
$0.0787
150+
$0.0693
1000+
$0.0543
2000+
$0.0486
5000+
$0.0459
Related Products
Welcome back, may I help you?