
* Images are for reference only
DCF222M34Y5UQEUL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M34Y5UQEUL0A0
- JLCPCB Part #
- C2919129
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 250V、400V CQC、UL、VDE、KC X1,Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0564
500+
$0.0444
1000+
$0.0394
5000+
$0.0352
10000+
$0.0332
Related Products
Welcome back, may I help you?