
* Images are for reference only
DCF222M34Y5UGEVL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M34Y5UGEVL0A0
- JLCPCB Part #
- C2919122
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 250V、400V CQC、UL、VDE、KC X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
100+
$0.0594
300+
$0.0521
900+
$0.0410
5400+
$0.0366
9900+
$0.0344
Related Products
Welcome back, may I help you?