
* Images are for reference only
SGM836-1.2XN6G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM836-1.2XN6G/TR
- JLCPCB Part #
- C5152484
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.12V 1.65V~6.5V 20ms 600nA Active Low Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
10+
$0.5995
30+
$0.5092
100+
$0.4190
Welcome back, may I help you?