
* Images are for reference only
SGM2047A-2.8XN5G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2047A-2.8XN5G/TR
- JLCPCB Part #
- C5152643
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.8V 200mA 200mV@(200mA) 42dB@(1kHz) 5.5V 600nA 90uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2775
10+
$0.2073
30+
$0.1771
100+
$0.1395
Related Products
Welcome back, may I help you?