This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2217-1.8XOA3G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2217-1.8XOA3G/TR
JLCPCB Part #
C5152870
Package
TO-263-3A
Description
-40℃~+125℃@(Ta) 1.55V@(1.5A) 1.5A 1.8V 30V 5mA 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2434
10+ $0.9921
30+ $0.8536
100+ $0.6990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons