SGM2217-5.0XOA3G/TR
Extended
* Images are for reference only

SGM2217-5.0XOA3G/TR

Attributes
Value
Manufacturer
MFR.Part #
SGM2217-5.0XOA3G/TR
JLCPCB Part #
C5152873
Package
TO-263-3A
Description
-40℃~+125℃@(Tj) 1 1.55V@(1.5A) 1.5A 30V 5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackageTO-263-3A
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current2mA
Operating Temperature-40℃~+125℃@(Tj)
Noise0.004%Vout
Voltage - Supply30V
Output TypeFixed
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.55V@(1.5A)
Output Voltage5V
Number of Outputs1