This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2211-3.3XTDI6G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2211-3.3XTDI6G/TR
JLCPCB Part #
C5152836
Package
TDFN-2x2-6AL
Description
-40℃~+125℃@(Ta) 1 100dB@(1kHz) 20V 3.3V 39uA 500mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable TDFN-2x2-6AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8826
10+ $1.5454
30+ $1.3341
100+ $1.1179
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons