This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2209-2.5XTDI6G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2209-2.5XTDI6G/TR
JLCPCB Part #
C5153046
Package
TDFN-2x2-6AL
Description
-40℃~+125℃@(Tj) 1 1.2mA 12uVrms 2.5V 24V 350mV@(250mA) 500mA 60dB@(10kHz) Fixed Negative Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection TDFN-2x2-6AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8849
10+ $1.5473
30+ $1.3358
100+ $1.1193
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons