
* Images are for reference only
SGM2209-1.8XTDI6G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2209-1.8XTDI6G/TR
- JLCPCB Part #
- C5152830
- Package
- TDFN-2x2-6AL
- Description
- -40℃~+125℃ 1 1.2mA 1.8V 24V 345mV@(500mA) 500mA 60dB@(10kHz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TDFN-2x2-6AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8703
10+
$1.5354
30+
$1.3254
100+
$1.1107
Welcome back, may I help you?