
* Images are for reference only
SGM2209-1.2XTDI6G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2209-1.2XTDI6G/TR
- JLCPCB Part #
- C5153045
- Package
- TDFN-2x2-6AL
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.2mA 10.5uVrms 24V 500mA Fixed Negative Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection TDFN-2x2-6AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8798
10+
$1.5431
30+
$1.3321
100+
$1.1163
Welcome back, may I help you?