
* Images are for reference only
SFI0603-120E100NP-LF
Extended
- Manufacturer
- SFI
- MFR.Part #
- SFI0603-120E100NP-LF
- JLCPCB Part #
- C529030
- Package
- 0603
- Description
- -50℃~+85℃ 10pF 12V 2uA 42V 60V IEC 61000-4-2 TVS 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 926
Full Reel: 4000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
1500+
$0.0082
4000+
$0.0065
Welcome back, may I help you?