
* Images are for reference only
SFI0603ML240C-LF
Extended
- Manufacturer
- SFI
- MFR.Part #
- SFI0603ML240C-LF
- JLCPCB Part #
- C529044
- Package
- 0603
- Description
- -50℃~+85℃ 160pF 26.4V 30A@8/20us 39V 50uA IEC 61000-4-5 TVS 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 504
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0226
200+
$0.0178
600+
$0.0151
4000+
$0.0133
Related Products
Welcome back, may I help you?