
* Images are for reference only
SFH 3410-2/3-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 3410-2/3-Z
- JLCPCB Part #
- C2900292
- Package
- SMD-3P
- Description
- -40℃~+100℃ 20mA 5.5V 50nA 570nm 60° NPN SMD-3P Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$2.3436
10+
$2.0178
30+
$1.8146
100+
$1.6065
500+
$1.5114
1000+
$1.4710
Welcome back, may I help you?