This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFH 3400-2/3-Z

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 3400-2/3-Z
JLCPCB Part #
C2900289
Package
SMD-3P
Description
-40℃~+100℃ 100nA 120mW 20V 50mA 850nm SMD-3P Phototransistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4450
200+ $0.5604
500+ $0.5411
1000+ $0.5299
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons