
* Images are for reference only
SF86G
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SF86G
- JLCPCB Part #
- C3034005
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.3V@5A 10uA 125A 35ns 400V 8A DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0780
150+
$0.0676
1250+
$0.0599
2500+
$0.0538
5000+
$0.0505
Related Products
Welcome back, may I help you?