* Images are for reference only
SCL 0.2D-30
- Manufacturer
- SET(赛尔特)
- MFR.Part #
- SCL 0.2D-30
- JLCPCB Part #
- C2995762
- Package
- Plugin,P=7.5mm
- Description
- 200mΩ ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCL 0.2D-30 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCL 0.2D-30 technical specifications, attributes, and parameters.
SCL 0.2D-30 symbol, PCB footprint from the free EasyEDA PCB design tool.
SCL 0.2D-30 datasheets or manufacturer documentation.
Datasheet: SCL 0.2D-30 Datasheet (PDF)
Minimum: 13
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing