
* Images are for reference only
KBJ1010
Extended
- Manufacturer
- SEP
- MFR.Part #
- KBJ1010
- JLCPCB Part #
- C5127103
- Package
- KBJ
- Description
- -55℃~+150℃ 1.1V@4A 10A 10uA@1000V 1kV 200A Single-Phase Rectifier KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.2471
50+
$0.1958
250+
$0.1660
500+
$0.1386
2500+
$0.1263
5000+
$0.1189
Related Products
Welcome back, may I help you?