
* Images are for reference only
E1J
Extended
- Manufacturer
- SEP
- MFR.Part #
- E1J
- JLCPCB Part #
- C50176463
- Package
- SOD123FL
- Description
- -65℃~+150℃ 1.7V@1A 1A 35ns 5uA 600V SOD123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2910
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2910
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
1000+
$0.0087
3000+
$0.0077
9000+
$0.0072
51000+
$0.0067
99000+
$0.0064
Related Products