
* Images are for reference only
GS3241-INTE3
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS3241-INTE3
- JLCPCB Part #
- C1848668
- Package
- QFN-40-EP(4x6)
- Description
- -40℃~+85℃ 1.71V~1.89V 2.97Gbps Built-in phase-locked loop、Jitter and bit error tolerance、Link equalization and compensation Equalizer SPI QFN-40-EP(4x6) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$52.3814
30+
$49.8108
Welcome back, may I help you?