
* Images are for reference only
SC284AULTRC
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC284AULTRC
- JLCPCB Part #
- C7355562
- Package
- MLPQ-20-UT(3x3)
- Description
- -40℃~+125℃@(TA) 1V~3.3V 2 2.5MHz 2.75V~5.5V 2A Buck Buck Built-in Yes MLPQ-20-UT(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
200+
$1.1066
500+
$1.0696
1000+
$1.0519
Welcome back, may I help you?