
* Images are for reference only
SX1236IMLTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SX1236IMLTRT
- JLCPCB Part #
- C2654668
- Package
- QFN-28-EP(6x6)
- Description
- -123dBm -40℃~+85℃ 1.8V~3.7V 10.8mA 20dBm 20mA 300Kbps ISM SPI QFN-28-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5958
200+
$1.0045
500+
$0.9690
1000+
$0.9529
Related Products
Welcome back, may I help you?