
* Images are for reference only
SB60-010
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- SB60-010
- JLCPCB Part #
- C782697
- Package
- Plugin
- Description
- 100mA 2.5Ω 380mW 40A 60V 7.5Ω 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0748
150+
$0.0651
1000+
$0.0514
2000+
$0.0456
5000+
$0.0427
Related Products
Welcome back, may I help you?