
* Images are for reference only
WW7JB45K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW7JB45K0
- JLCPCB Part #
- C3361994
- Package
- Plugin,D7.9xL25.4mm
- Description
- -55℃~+350℃ 45kΩ 6.5W Wirewound Resistor ±20ppm/℃ ±5% 插件,D7.9xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1013
200+
$0.4271
500+
$0.4110
1000+
$0.4046
Welcome back, may I help you?