
* Images are for reference only
WW3JTR470
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW3JTR470
- JLCPCB Part #
- C2593323
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+350℃ 3W 470mΩ Wirewound Resistor ±5% ±90ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2976
200+
$0.1152
500+
$0.1111
1000+
$0.1091
Welcome back, may I help you?