
* Images are for reference only
RWT5AJB15R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RWT5AJB15R0
- JLCPCB Part #
- C2646538
- Package
- Plugin,P=5mm
- Description
- -25℃~+100℃ 15Ω 5W Wirewound Resistor ±200ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3867
200+
$0.1497
500+
$0.1444
1000+
$0.1418
Welcome back, may I help you?