
* Images are for reference only
RWT5AJB5R60
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RWT5AJB5R60
- JLCPCB Part #
- C3390562
- Package
- Plugin,P=5mm
- Description
- -25℃~+100℃ 5.6Ω 5W Wirewound Resistor ±200ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4125
200+
$0.1596
500+
$0.1540
1000+
$0.1513
Welcome back, may I help you?