
* Images are for reference only
RV471K14T
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RV471K14T
- JLCPCB Part #
- C2441673
- Package
- Plugin
- Description
- 118J 300V 385V 4.5kA 430pF@1kHz 470V 600mW 775V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
200+
$0.0508
500+
$0.0490
1000+
$0.0482
Welcome back, may I help you?