
* Images are for reference only
RV471K10T
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RV471K10T
- JLCPCB Part #
- C2441663
- Package
- Plugin
- Description
- 2.5kA 210pF@1kHz 300V 385V 400mW 470V 67J 775V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
200+
$0.0411
500+
$0.0396
1000+
$0.0390
Related Products
Welcome back, may I help you?