
* Images are for reference only
RSF3JT18R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RSF3JT18R0
- JLCPCB Part #
- C2592440
- Package
- Plugin,D6xL17.5mm
- Description
- -55℃~+235℃ 18Ω 3W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D6xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1569
200+
$0.0607
500+
$0.0586
1000+
$0.0575
Welcome back, may I help you?