
* Images are for reference only
RNF14DBC36K1
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF14DBC36K1
- JLCPCB Part #
- C6982106
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 250mW 36.1kΩ Metal Film Resistor ±0.5% ±50ppm/℃ Plugin,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 622
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0149
500+
$0.0144
1000+
$0.0141
Welcome back, may I help you?