
* Images are for reference only
RC12JT1R50
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RC12JT1R50
- JLCPCB Part #
- C6379100
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 1.5Ω 500mW Carbon Composition Resistor ±5% Plugin,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5316
200+
$0.2127
500+
$0.2046
1000+
$0.2014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?