
* Images are for reference only
MVM10JB24K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MVM10JB24K0
- JLCPCB Part #
- C3397053
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+155℃ 10W 24kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,P=7.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4054
200+
$0.1570
600+
$0.1514
1200+
$0.1487
Welcome back, may I help you?