
* Images are for reference only
CF12JB2M20
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- CF12JB2M20
- JLCPCB Part #
- C7106604
- Package
- Plugin,D2.7xL8.5mm
- Description
- -1500ppm/℃~0ppm/℃ -55℃~+155℃ 2.2MΩ 500mW Carbon Film Resistor ±5% 插件,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 684
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0135
500+
$0.0131
1000+
$0.0128
Welcome back, may I help you?