
* Images are for reference only
SE8117T18HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8117T18HF
- JLCPCB Part #
- C2847594
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.2V@(500mA) 1.8V 1A 2.7mA 60dB@(120Hz) 9V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 672
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 669
In-stock Item Pricing
Qty Unit Price
1+
$0.1026
50+
$0.0813
150+
$0.0707
500+
$0.0626
2500+
$0.0563
5000+
$0.0531
Welcome back, may I help you?