
* Images are for reference only
SE317M
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE317M
- JLCPCB Part #
- C115007
- Package
- SOT-223
- Description
- 1 1.25V~32V 65dB@(120Hz) 800mA Adjustable Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0956
150+
$0.0837
1000+
$0.0747
2000+
$0.0676
5000+
$0.0639
10000+
$0.0632
20000+
$0.0628
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products