
* Images are for reference only
SE5VFBDN062
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE5VFBDN062
- JLCPCB Part #
- C49206794
- Package
- DFN0603-2L
- Description
- 100nA 10V 10pF 5.5A@8/20us 55W@8/20us 5V 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0162
500+
$0.0127
1500+
$0.0108
10000+
$0.0096
20000+
$0.0086
50000+
$0.0081
Welcome back, may I help you?