
* Images are for reference only
SDRI125-101MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI125-101MT
- JLCPCB Part #
- C5127327
- Package
- SMD,12.3x12.3mm
- Description
- 1.3A 1.9A 100uH 160mΩ Magnetic Shielded Inductor ±20% SMD,12.3x12.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.2098
50+
$0.1658
150+
$0.1471
500+
$0.1183
2500+
$0.1078
5000+
$0.1015
Related Products
Welcome back, may I help you?