
* Images are for reference only
SDR1105-220ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1105-220ML
- JLCPCB Part #
- C2052650
- Package
- SMD,11.1x10mm
- Description
- 22uH 3A 6.5A 80mΩ AEC-Q200 ±20% SMD,11.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7452
10+
$0.7275
30+
$0.7162
100+
$0.7049
Related Products
Welcome back, may I help you?