
* Images are for reference only
SDR0604-330KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0604-330KL
- JLCPCB Part #
- C2045388
- Package
- SMD,5.8x5.8mm
- Description
- 1.1A 250mΩ 33uH 880mA ±10% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$0.3673
10+
$0.3609
30+
$0.3561
100+
$0.3496
Welcome back, may I help you?